
CSNL1206FT15L0 | |
|---|---|
DigiKey Part Number | CSNL1206FT15L0TR-ND - Tape & Reel (TR) CSNL1206FT15L0CT-ND - Cut Tape (CT) CSNL1206FT15L0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSNL1206FT15L0 |
Description | RES 0.015 OHM 1% 1W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | CSNL1206FT15L0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.04000 | $1.04 |
| 10 | $0.67100 | $6.71 |
| 25 | $0.52360 | $13.09 |
| 50 | $0.50120 | $25.06 |
| 100 | $0.45540 | $45.54 |
| 250 | $0.39680 | $99.20 |
| 500 | $0.36018 | $180.09 |
| 1,000 | $0.32902 | $329.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.28726 | $1,149.04 |
| 8,000 | $0.26095 | $2,087.60 |
| 12,000 | $0.25775 | $3,093.00 |
| 20,000 | $0.24901 | $4,980.20 |
| 28,000 | $0.22696 | $6,354.88 |

