200 Ohms ±5% 0.125W, 1/8W Through Hole Resistor Axial Carbon Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CF18JT200R

DigiKey Part Number
CF18JT200RTR-ND - Tape & Reel (TR)
CF18JT200RCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CF18JT200R
Description
RES 200 OHM 5% 1/8W AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
200 Ohms ±5% 0.125W, 1/8W Through Hole Resistor Axial Carbon Film
Datasheet
 Datasheet
EDA/CAD Models
CF18JT200R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Temperature Coefficient
0/ -400ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.067" Dia x 0.130" L (1.70mm x 3.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,443
Factory Stock: 25,000
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.16000$0.16
10$0.03600$0.36
25$0.03000$0.75
50$0.02600$1.30
100$0.02280$2.28
250$0.01924$4.81
500$0.01698$8.49
1,000$0.01508$15.08
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.01168$58.40
10,000$0.01056$105.60
15,000$0.00999$149.85
25,000$0.00934$233.50
35,000$0.00895$313.25
50,000$0.00857$428.50
Manufacturers Standard Package