
TSP-L-0750-203-3%-RLD | |
|---|---|
DigiKey Part Number | 905-TSP-L-0750-203-3%-RLD-ND |
Manufacturer | |
Manufacturer Product Number | TSP-L-0750-203-3%-RLD |
Description | SENSOR LINEAR 750MM CONNECTOR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Resistive Sensor Linear Position Flexible Membrane - Linear Connector |
Datasheet | Datasheet |
Category | Actuator Type Flexible Membrane - Linear |
Manufacturer Spectra Symbol | Linearity ±3% |
Series | Resistance 20 kOhms |
Packaging Box | Resistance Tolerance ±20% |
Part Status Active | Mounting Type Custom |
For Measuring Linear Position | Termination Style Connector |
Technology Resistive | Operating Temperature -40°C ~ 50°C |
Linear Range 0 ~ 750.00mm (0 ~ 29.53") | Package / Case Sensor Strip |
Output Resistive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $68.61000 | $68.61 |
| 10 | $57.53000 | $575.30 |
| 30 | $52.85200 | $1,585.56 |

