
18007 | |
|---|---|
DigiKey Part Number | 1568-18007-ND |
Manufacturer | |
Manufacturer Product Number | 18007 |
Description | TOASTER OVEN REFLOW CTRL BRD |
Customer Reference | |
Detailed Description | Apollo3 Toaster Oven Reflow Control Board - ARM® Cortex®-M4F MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Platform |
Mfr | Utilized IC / Part Apollo3 |
Packaging Bulk | Mounting Type Fixed |
Part Status Obsolete | Contents Board(s), LCD, Accessories |
Type MCU 32-Bit | Interconnect System Qwiic (DUELink/STEMMA QT) |
Core Processor ARM® Cortex®-M4F | Suggested Programming Environment Arduino |

