
16347 | |
|---|---|
DigiKey Part Number | 1568-16347TR-ND - Tape & Reel (TR) 1568-16347CT-ND - Cut Tape (CT) 1568-16347DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 16347 |
Description | ADDRESS LED RED/GRN/BLUE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Addressable Lighting - LED Serial NRZ (Shift Register) Red, Green, Blue (RGB) 5.00mm L x 5.00mm W |
Datasheet | Datasheet |
EDA/CAD Models | 16347 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Configuration | - | |
Number of LEDs | - | |
Color | Red, Green, Blue (RGB) | |
Controller Type | - | |
Utilized LED | WS2812B | |
Interface | Serial NRZ (Shift Register) | |
Mounting Type | Surface Mount | |
Size / Dimension | 5.00mm L x 5.00mm W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.06000 | $1.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.86613 | $866.13 |











