
10975 | |
|---|---|
DigiKey Part Number | 1568-10975-ND |
Manufacturer | |
Manufacturer Product Number | 10975 |
Description | SPEAKER 4OHM 3W 101DB |
Customer Reference | |
Detailed Description | 4 Ohms Exciter Speaker 3 W 530 Hz ~ 20 kHz Round |
Datasheet | Datasheet |
EDA/CAD Models | 10975 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Technology | Magnetic | |
Type | Exciter | |
Frequency Range | 530 Hz ~ 20 kHz | |
Frequency - Self Resonant | 1kHz | |
Impedance | 4 Ohms | |
Efficiency - dBA | 101.00 | |
Efficiency - Testing | 2W/50mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 3 W | |
Power - Max | 6 W | |
Port Location | - | |
Shape | Round | |
Material - Cone | - | |
Material - Magnet | - | |
Ingress Protection | - | |
Ratings | - | |
Size / Dimension | 1.969" Dia (50.00mm) | |
Height - Seated (Max) | 1.220" (31.00mm) |

