
SRMX6QDWT1D02GE008X00CE | |
|---|---|
DigiKey Part Number | SRMX6QDWT1D02GE008X00CE-ND |
Manufacturer | |
Manufacturer Product Number | SRMX6QDWT1D02GE008X00CE |
Description | SBC 1.0GHZ 4 CORE 2GB/- RAM |
Customer Reference | |
Detailed Description | Single Board Computer 1GHz 4 Core 2GB/- RAM ARM Cortex-A9, i.MX6Quad |
Datasheet | Datasheet |
EDA/CAD Models | SRMX6QDWT1D02GE008X00CE Models |
Category | RAM Capacity/Installed 2GB/- |
Manufacturer SolidRun LTD | Storage Interface eMMC, eSATA, uSD |
Series | Video Outputs HDMI, SPDIF |
Packaging Box | Ethernet 10/100/1000 Mbps |
Part Status Obsolete | USB USB 2.0 (2), USB Micro (1) |
Core Processor ARM Cortex-A9, i.MX6Quad | Watchdog Timer No |
Speed 1GHz | Contents SD Card |
Number of Cores 4 | Operating Temperature 0°C ~ 70°C |
Size / Dimension 1.970" x 1.970" (50.00mm x 50.00mm) | Base Product Number |

