
IC+105 | |
|---|---|
DigiKey Part Number | 2106-IC+105-ND |
Manufacturer | |
Manufacturer Product Number | IC+105 |
Description | LINE FILTER 5A CHASSIS MOUNT |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 5 A 47Hz, 63Hz Single Stage Terminal Block |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SolaHD | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Current | 5 A | |
Frequency - Operating | 47Hz, 63Hz | |
Applications | General Purpose | |
Approval Agency | CSA, UL | |
Operating Temperature | -40°C ~ 45°C | |
Mounting Type | Chassis Mount | |
Termination Style | Terminal Block | |
Inductance | - |

