SCR 800 V 1 A Sensitive Gate Through Hole TO-92
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SX011U

DigiKey Part Number
1655-2263-ND
Manufacturer
Manufacturer Product Number
SX011U
Description
SCR 800V 1A TO-92
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
SCR 800 V 1 A Sensitive Gate Through Hole TO-92
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Hold (Ih) (Max)
4 mA
Manufacturer
SMC Diode Solutions
Current - Off State (Max)
5 µA
Packaging
Bulk
Current - Non Rep. Surge 50, 60Hz (Itsm)
12A @ 50Hz
Part Status
Active
SCR Type
Sensitive Gate
Voltage - Off State
800 V
Operating Temperature
-40°C ~ 150°C (TJ)
Voltage - Gate Trigger (Vgt) (Max)
800 mV
Mounting Type
Through Hole
Current - Gate Trigger (Igt) (Max)
200 µA
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Voltage - On State (Vtm) (Max)
1.7 V
Supplier Device Package
TO-92
Current - On State (It (RMS)) (Max)
1 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,917
Check for Additional Incoming Stock
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$0.98000$0.98
10$0.60800$6.08
100$0.38910$38.91
500$0.29440$147.20
1,000$0.26386$263.86
2,000$0.23813$476.26
6,000$0.20543$1,232.58
10,000$0.19302$1,930.20
50,000$0.16285$8,142.50
Manufacturers Standard Package