Diode 60 V Through Hole TO-220AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST1060

DigiKey Part Number
1655-ST1060-ND
Manufacturer
Manufacturer Product Number
ST1060
Description
DIODE SCHOTTKY 60V TO220AC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Diode 60 V Through Hole TO-220AC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
850 µA @ 60 V
Packaging
Tube
Mounting Type
Part Status
Active
Package / Case
Technology
Supplier Device Package
TO-220AC
Voltage - DC Reverse (Vr) (Max)
60 V
Operating Temperature - Junction
-55°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
650 mV @ 10 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 184
Check for Additional Incoming Stock
All prices are in CAD
Tube
QuantityUnit PriceExt Price
1$1.84000$1.84
50$0.85300$42.65
100$0.75630$75.63
500$0.58656$293.28
1,000$0.53188$531.88
2,000$0.48588$971.76
5,000$0.43608$2,180.40
10,000$0.40532$4,053.20
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.