
KMB28S | |
|---|---|
DigiKey Part Number | 1655-KMB28STR-ND - Tape & Reel (TR) 1655-KMB28SCT-ND - Cut Tape (CT) 1655-KMB28SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KMB28S |
Description | BRIDGE RECT 1PHASE 80V 2A MBS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Schottky 80 V Surface Mount MBS |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SMC Diode Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Schottky | |
Voltage - Peak Reverse (Max) | 80 V | |
Current - Average Rectified (Io) | 2 A | |
Voltage - Forward (Vf) (Max) @ If | 850 mV @ 2 A | |
Current - Reverse Leakage @ Vr | 50 µA @ 80 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | MBS | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.11000 | $1.11 |
| 10 | $0.68700 | $6.87 |
| 100 | $0.44310 | $44.31 |
| 500 | $0.33768 | $168.84 |
| 1,000 | $0.30372 | $303.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.26053 | $781.59 |
| 6,000 | $0.23877 | $1,432.62 |
| 9,000 | $0.22768 | $2,049.12 |
| 15,000 | $0.21522 | $3,228.30 |
| 21,000 | $0.20784 | $4,364.64 |
| 30,000 | $0.20067 | $6,020.10 |

