SI53326-B-GM is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: $3.01208
Datasheet
Clock Fanout Buffer (Distribution), Multiplexer IC 2:10 200 MHz 32-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI53326-B-GM

DigiKey Part Number
336-3836-ND
Manufacturer
Manufacturer Product Number
SI53326-B-GM
Description
IC CLK BUFFER 2:10 200MHZ 32QFN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution), Multiplexer IC 2:10 200 MHz 32-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
LVPECL
Manufacturer
Skyworks Solutions Inc.
Frequency - Max
200 MHz
Packaging
Tray
Voltage - Supply
2.38V ~ 3.63V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Fanout Buffer (Distribution), Multiplexer
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
32-VFQFN Exposed Pad
Ratio - Input:Output
2:10
Supplier Device Package
32-QFN (5x5)
Differential - Input:Output
Yes/Yes
Base Product Number
Input
CML, HCSL, LVCMOS, LVDS, LVPECL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SI53326-B-GMRSkyworks Solutions Inc.0SI53326-B-GMR-ND$3.01208Parametric Equivalent
Available To Order
Check Lead Time
All prices are in CAD
Tray
QuantityUnit PriceExt Price
490$2.84857$1,395.80
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.