
SIT9367AI-2C1-33N500.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT9367AI-2C1-33N500.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9367AI-2C1-33N500.000000 |
Description | MEMS OSC XO 500.0000MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 500 MHz XO (Standard) LVDS Oscillator 3.3V 6-SMD, No Lead Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±20ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 85mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead Exposed Pad |
Type | Supplier Device Package 6-PQFV (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Output LVDS | Height - Seated (Max) 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $25.35000 | $25.35 |
| 10 | $22.03700 | $220.37 |
| 25 | $20.84280 | $521.07 |
| 50 | $19.98340 | $999.17 |
| 100 | $19.16010 | $1,916.01 |
| 250 | $18.12524 | $4,531.31 |
| 500 | $17.38076 | $8,690.38 |

