
SIT9366AI-1EF-33N148.500000 | |
|---|---|
DigiKey Part Number | 1473-SIT9366AI-1EF-33N148.500000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9366AI-1EF-33N148.500000 |
Description | MEMS OSC XO 148.5000MHZ LVPECL |
Customer Reference | |
Detailed Description | 148.5 MHz XO (Standard) LVPECL Oscillator 3.3V 6-SMD, No Lead Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±10ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 89mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead Exposed Pad |
Type | Supplier Device Package 6-PQFV (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Output LVPECL | Height - Seated (Max) 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $38.98000 | $38.98 |
| 10 | $33.87700 | $338.77 |
| 25 | $32.04280 | $801.07 |
| 50 | $30.72360 | $1,536.18 |
| 100 | $29.46000 | $2,946.00 |
| 250 | $29.18612 | $7,296.53 |

