
SIT9122AI-2B2-33E432.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT9122AI-2B2-33E432.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9122AI-2B2-33E432.000000 |
Description | MEMS OSC XO 432.0000MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 432 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 55mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.031" (0.80mm) |
Output LVDS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.79000 | $8.79 |
| 10 | $7.64800 | $76.48 |
| 25 | $7.23280 | $180.82 |
| 50 | $6.93380 | $346.69 |
| 100 | $6.64740 | $664.74 |
| 250 | $6.28720 | $1,571.80 |
| 500 | $6.02802 | $3,014.01 |
| 1,000 | $5.77975 | $5,779.75 |
| 2,500 | $5.46808 | $13,670.20 |

