
SIT9005AI-22-33EA24.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT9005AI-22-33EA24.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9005AI-22-33EA24.000000 |
Description | MEMS OSC XO 24.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 24 MHz XO (Standard) LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±25ppm |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Spread Spectrum Bandwidth ±0.125%, Center Spread |
Packaging Strip | Current - Supply (Max) 6.5mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-PQFN (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.031" (0.80mm) |
Output LVCMOS | Current - Supply (Disable) (Max) 6.5mA |
Voltage - Supply 3.3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.07000 | $8.07 |
| 10 | $7.01800 | $70.18 |
| 25 | $6.63760 | $165.94 |
| 50 | $6.36300 | $318.15 |
| 100 | $6.10010 | $610.01 |
| 250 | $5.76948 | $1,442.37 |
| 500 | $5.53156 | $2,765.78 |
| 1,000 | $5.30362 | $5,303.62 |
| 2,500 | $5.01712 | $12,542.80 |

