
SIT9003AC-33-33SD-53.00000 | |
|---|---|
DigiKey Part Number | 1473-SIT9003AC-33-33SD-53.00000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9003AC-33-33SD-53.00000 |
Description | MEMS OSC XO 53.0000MHZ LVCMOS LV |
Customer Reference | |
Detailed Description | 53 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Strip | Current - Supply (Max) 4.1mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-PQFN (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.031" (0.80mm) |
Output LVCMOS, LVTTL | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.05000 | $5.05 |
| 10 | $4.38600 | $43.86 |
| 25 | $4.14840 | $103.71 |
| 50 | $3.97640 | $198.82 |
| 100 | $3.81220 | $381.22 |
| 250 | $3.60532 | $901.33 |
| 500 | $3.45646 | $1,728.23 |
| 1,000 | $3.31386 | $3,313.86 |
| 2,500 | $3.13454 | $7,836.35 |

