
SIT8924BE-73-33E-16.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT8924BE-73-33E-16.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8924BE-73-33E-16.000000 |
Description | MEMS OSC XO 16.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 16 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Strip | Mounting Type Surface Mount |
Part Status Active | Package / Case 4-SMD, No Lead |
Base Resonator | Supplier Device Package 4-PQFN (2x1.6) |
Type | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency | Height - Seated (Max) 0.031" (0.80mm) |
Function Enable/Disable | Base Product Number |
Output LVCMOS, LVTTL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.58000 | $14.58 |
| 10 | $12.67000 | $126.70 |
| 25 | $11.98240 | $299.56 |
| 50 | $11.48780 | $574.39 |
| 100 | $11.01370 | $1,101.37 |
| 250 | $10.41756 | $2,604.39 |
| 500 | $9.98876 | $4,994.38 |
| 1,000 | $9.57812 | $9,578.12 |

