
SIT8924BE-22-18E-72.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT8924BE-22-18E-72.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8924BE-22-18E-72.000000 |
Description | MEMS OSC XO 72.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 72 MHz XO (Standard) LVCMOS, LVTTL Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SIT8924BE-22-18E-72.000000 Models |
Category | Voltage - Supply 1.8V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Strip | Mounting Type Surface Mount |
Part Status Active | Package / Case 4-SMD, No Lead |
Base Resonator | Supplier Device Package 4-PQFN (3.2x2.5) |
Type | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency | Height - Seated (Max) 0.031" (0.80mm) |
Function Enable/Disable | Base Product Number |
Output LVCMOS, LVTTL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.08000 | $18.08 |
| 10 | $15.71300 | $157.13 |
| 25 | $14.86040 | $371.51 |
| 50 | $14.24720 | $712.36 |
| 100 | $13.65960 | $1,365.96 |
| 250 | $12.92088 | $3,230.22 |
| 500 | $12.38948 | $6,194.74 |
| 1,000 | $11.88060 | $11,880.60 |

