
SIT8924BAT73-18E-24.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT8924BAT73-18E-24.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8924BAT73-18E-24.000000 |
Description | MEMS OSC XO 24.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 24 MHz XO (Standard) LVCMOS, LVTTL Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 1.8V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Strip | Mounting Type Surface Mount |
Part Status Active | Package / Case 4-SMD, No Lead |
Base Resonator | Supplier Device Package 4-PQFN (2x1.6) |
Type | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency | Height - Seated (Max) 0.031" (0.80mm) |
Function Enable/Disable | Base Product Number |
Output LVCMOS, LVTTL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.47000 | $6.47 |
| 10 | $5.62700 | $56.27 |
| 25 | $5.32120 | $133.03 |
| 50 | $5.10140 | $255.07 |
| 100 | $4.89050 | $489.05 |
| 250 | $4.62524 | $1,156.31 |
| 500 | $4.43434 | $2,217.17 |
| 1,000 | $4.25154 | $4,251.54 |
| 2,500 | $4.02166 | $10,054.15 |

