
SIT8918BA-21-18E-45.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT8918BA-21-18E-45.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8918BA-21-18E-45.000000 |
Description | MEMS OSC XO 45.0000MHZ LVCMOS LV |
Customer Reference | |
Detailed Description | 45 MHz XO (Standard) LVCMOS, LVTTL Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SIT8918BA-21-18E-45.000000 Models |
Category | Frequency Stability ±20ppm |
Mfr | Operating Temperature -40°C ~ 125°C |
Series | Current - Supply (Max) 4.5mA |
Packaging Strip | Mounting Type Surface Mount |
Part Status Active | Package / Case 4-SMD, No Lead |
Base Resonator | Supplier Device Package 4-PQFN (3.2x2.5) |
Type | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency | Height - Seated (Max) 0.031" (0.80mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 4.3mA |
Output LVCMOS, LVTTL | Base Product Number |
Voltage - Supply 1.8V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.48000 | $5.48 |
| 10 | $4.75900 | $47.59 |
| 25 | $4.49960 | $112.49 |
| 50 | $4.31380 | $215.69 |
| 100 | $4.13530 | $413.53 |
| 250 | $3.91100 | $977.75 |
| 500 | $3.74954 | $1,874.77 |
| 1,000 | $3.59488 | $3,594.88 |
| 2,500 | $3.40044 | $8,501.10 |

