
SIT8209AI-22-33E-148.350000 | |
|---|---|
DigiKey Part Number | 1473-SIT8209AI-22-33E-148.350000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8209AI-22-33E-148.350000 |
Description | MEMS OSC XO 148.3500MHZ LVCMOS |
Customer Reference | |
Detailed Description | 148.35 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 36mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.031" (0.80mm) |
Output LVCMOS, LVTTL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.11000 | $5.11 |
| 10 | $4.44000 | $44.40 |
| 25 | $4.19880 | $104.97 |
| 50 | $4.02520 | $201.26 |
| 100 | $3.85870 | $385.87 |
| 250 | $3.64932 | $912.33 |
| 500 | $3.49866 | $1,749.33 |
| 1,000 | $3.35430 | $3,354.30 |
| 2,500 | $3.17280 | $7,932.00 |

