
SIT8208AI-32-33E-33.333000 | |
|---|---|
DigiKey Part Number | 1473-SIT8208AI-32-33E-33.333000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8208AI-32-33E-33.333000 |
Description | MEMS OSC XO 33.3330MHZ LVCMOS LV |
Customer Reference | |
Detailed Description | 33.333 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 33mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.031" (0.80mm) |
Output LVCMOS, LVTTL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.34000 | $5.34 |
| 10 | $4.63900 | $46.39 |
| 25 | $4.38600 | $109.65 |
| 50 | $4.20500 | $210.25 |
| 100 | $4.03100 | $403.10 |
| 250 | $3.81232 | $953.08 |
| 500 | $3.65492 | $1,827.46 |
| 1,000 | $3.50414 | $3,504.14 |
| 2,500 | $3.31457 | $8,286.42 |

