
SIT8208AI-21-33E-12.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT8208AI-21-33E-12.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8208AI-21-33E-12.000000 |
Description | MEMS OSC XO 12.0000MHZ LVCMOS LV |
Customer Reference | |
Detailed Description | 12 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±20ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 33mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.031" (0.80mm) |
Output LVCMOS, LVTTL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.36000 | $5.36 |
| 10 | $4.66000 | $46.60 |
| 25 | $4.40640 | $110.16 |
| 50 | $4.22420 | $211.21 |
| 100 | $4.04950 | $404.95 |
| 250 | $3.82980 | $957.45 |
| 500 | $3.67170 | $1,835.85 |
| 1,000 | $3.52023 | $3,520.23 |
| 2,500 | $3.32978 | $8,324.45 |

