20 MHz XO (Standard) HCMOS, LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT8008AI-23-33E-20.000000

DigiKey Part Number
1473-SIT8008AI-23-33E-20.000000-ND
Manufacturer
Manufacturer Product Number
SIT8008AI-23-33E-20.000000
Description
MEMS OSC XO 20.0000MHZ H/LV-CMOS
Customer Reference
Detailed Description
20 MHz XO (Standard) HCMOS, LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±50ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Strip
Current - Supply (Max)
4.5mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Supplier Device Package
4-PQFN (3.2x2.5)
Frequency
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Function
Enable/Disable
Height - Seated (Max)
0.031" (0.80mm)
Output
HCMOS, LVCMOS
Current - Supply (Disable) (Max)
4mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 7,095
Non-Cancelable/Non-Returnable
All prices are in CAD
Strip
QuantityUnit PriceExt Price
1$1.93000$1.93
10$1.66900$16.69
25$1.57840$39.46
50$1.51300$75.65
100$1.45040$145.04
250$1.37160$342.90
500$1.31488$657.44
1,000$1.26052$1,260.52
2,500$1.19214$2,980.35
Manufacturers Standard Package