


SIT8008AC-11-18E-50.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT8008AC-11-18E-50.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8008AC-11-18E-50.000000 |
Description | MEMS OSC XO 50.0000MHZ H/LV-CMOS |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) HCMOS, LVCMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 1.8V |
Mfr | Frequency Stability ±20ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Strip | Current - Supply (Max) 3.9mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-PQFN (2.5x2) |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.031" (0.80mm) |
Output HCMOS, LVCMOS | Current - Supply (Disable) (Max) 3.8mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.85000 | $3.85 |
| 10 | $3.35300 | $33.53 |
| 25 | $3.17000 | $79.25 |
| 50 | $3.03920 | $151.96 |
| 100 | $2.91340 | $291.34 |
| 250 | $2.75524 | $688.81 |
| 500 | $2.64142 | $1,320.71 |
| 1,000 | $2.53236 | $2,532.36 |
| 2,500 | $2.39521 | $5,988.03 |

