38.4 MHz VCTCXO LVCMOS Oscillator 3.3V 10-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
38.4 MHz VCTCXO LVCMOS Oscillator 3.3V 10-SMD, No Lead
10 CQFN

SIT5346AI-FQ-33VTA38.400000

DigiKey Part Number
1473-SIT5346AI-FQ-33VTA38.400000TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SIT5346AI-FQ-33VTA38.400000
Description
MEMS OSC TCXO 38.400000 MHZ LVCM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
38.4 MHz VCTCXO LVCMOS Oscillator 3.3V 10-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Stability
±100ppb
Mfr
Absolute Pull Range (APR)
±5.31ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Current - Supply (Max)
57mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
10-SMD, No Lead
Type
Supplier Device Package
10-CQFN (5x3.2)
Frequency
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Output
LVCMOS
Height - Seated (Max)
0.042" (1.06mm)
Voltage - Supply
3.3V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10$338.08100$3,380.81
Manufacturers Standard Package