


SIT5155AECFK-25N0-26.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT5155AECFK-25N0-26.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT5155AECFK-25N0-26.000000 |
Description | MEMS OSC TCXO 26.0000MHZ |
Customer Reference | |
Detailed Description | 26 MHz TCXO Clipped Sine Wave Oscillator 2.5V 10-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SIT5155AECFK-25N0-26.000000 Models |
Category | Voltage - Supply 2.5V |
Mfr | Frequency Stability ±500ppb |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Strip | Mounting Type Surface Mount |
Part Status Active | Package / Case 10-SMD, No Lead |
Base Resonator | Supplier Device Package 10-CQFN (5x3.2) |
Type | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency | Height - Seated (Max) 0.042" (1.06mm) |
Output Clipped Sine Wave |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $94.95000 | $94.95 |
| 10 | $82.55100 | $825.51 |
| 25 | $79.48880 | $1,987.22 |

