


SIT5155ACCFK033JT-10.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT5155ACCFK033JT-10.000000TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SIT5155ACCFK033JT-10.000000 |
Description | MEMS OSC TCXO 10.000000 MHZ CLIP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 MHz DCTCXO Clipped Sine Wave Oscillator 3.3V 10-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±500ppb |
Mfr | Absolute Pull Range (APR) ±2.75ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 53mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 10-SMD, No Lead |
Type | Supplier Device Package 10-CQFN (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Output Clipped Sine Wave | Height - Seated (Max) 0.042" (1.06mm) |
Voltage - Supply 3.3V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $41.40052 | $10,350.13 |

