SIT3907AI-DF-18NH-26.000000T is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: $15.75349
Datasheet
26 MHz DCXO LVCMOS, LVTTL Oscillator 1.8V 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
26 MHz DCXO LVCMOS, LVTTL Oscillator 1.8V 6-SMD, No Lead
Replacing Crystal technology with MEMS Oscillators
MEMS Oscillator ruggedness vs quartz part 1

SIT3907AI-DF-18NH-26.000000T

DigiKey Part Number
SIT3907AI-DF-18NH-26.000000T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SIT3907AI-DF-18NH-26.000000T
Description
MEMS OSC DCXO 26.0000MHZ LVCMOS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
26 MHz DCXO LVCMOS, LVTTL Oscillator 1.8V 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Stability
±10ppm
Mfr
Operating Temperature
-40°C ~ 85°C
Series
Current - Supply (Max)
34mA
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
6-SMD, No Lead
Base Resonator
Supplier Device Package
6-SMD (7x5)
Type
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Frequency
Height - Seated (Max)
0.039" (1.00mm)
Output
LVCMOS, LVTTL
Base Product Number
Voltage - Supply
1.8V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SIT3907AI-DF-18NH-26.000000YSiTime0SIT3907AI-DF-18NH-26.000000Y-ND$15.75349Parametric Equivalent
Available To Order
Check Lead Time
All prices are in CAD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$15.75349$47,260.47
Manufacturers Standard Package