
SIT3808AI-C3-33EH-22.150000 | |
|---|---|
DigiKey Part Number | 1473-SIT3808AI-C3-33EH-22.150000-ND |
Manufacturer | |
Manufacturer Product Number | SIT3808AI-C3-33EH-22.150000 |
Description | MEMS OSC VCXO 22.1500MHZ LVCMOS |
Customer Reference | |
Detailed Description | 22.15 MHz VCXO LVCMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 33mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.031" (0.80mm) |
Output LVCMOS | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.03000 | $10.03 |
| 10 | $8.71200 | $87.12 |
| 25 | $8.23880 | $205.97 |
| 50 | $7.89840 | $394.92 |
| 100 | $7.57230 | $757.23 |
| 250 | $7.16196 | $1,790.49 |
| 500 | $6.86680 | $3,433.40 |
| 1,000 | $6.58406 | $6,584.06 |

