
SIT3521AC-2C133-SU50.523333X | |
|---|---|
DigiKey Part Number | 1473-SIT3521AC-2C133-SU50.523333XTR-ND - Tape & Reel (TR) 1473-SIT3521AC-2C133-SU50.523333XCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SIT3521AC-2C133-SU50.523333X |
Description | MEMS OSC DCXO 50.523333MHZ LVDS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50.523333 MHz DCXO LVDS Oscillator 3.3V 10-VQFN Exposed Pad |
Datasheet | Datasheet |
Category | Frequency Stability ±20ppm |
Mfr | Absolute Pull Range (APR) ±3200ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current - Supply (Max) 79mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 10-VQFN Exposed Pad |
Type | Supplier Device Package 10-QFN (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Output LVDS | Height - Seated (Max) 0.035" (0.90mm) |
Voltage - Supply 3.3V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $28.45000 | $28.45 |
| 10 | $24.58100 | $245.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $21.09744 | $5,274.36 |

