
SIT3373AI-2E9-25NZ224.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT3373AI-2E9-25NZ224.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT3373AI-2E9-25NZ224.000000 |
Description | MEMS OSC VCXO 224.0000MHZ LVDS |
Customer Reference | |
Detailed Description | 224 MHz VCXO LVDS Oscillator 2.5V 6-SMD, No Lead Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V |
Mfr | Frequency Stability ±35ppm |
Series | Absolute Pull Range (APR) ±1560ppm |
Packaging Strip | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead Exposed Pad |
Type | Supplier Device Package 6-PQFV (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Output LVDS | Height - Seated (Max) 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.47000 | $19.47 |
| 10 | $16.92100 | $169.21 |
| 25 | $16.00320 | $400.08 |
| 50 | $15.34320 | $767.16 |
| 100 | $14.71050 | $1,471.05 |
| 250 | $13.91528 | $3,478.82 |
| 500 | $13.36452 | $6,682.26 |

