
SIT3373AI-2E3-25NU224.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT3373AI-2E3-25NU224.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT3373AI-2E3-25NU224.000000 |
Description | MEMS OSC VCXO 224.0000MHZ LVDS |
Customer Reference | |
Detailed Description | 224 MHz VCXO LVDS Oscillator 2.5V 6-SMD, No Lead Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V |
Mfr | Frequency Stability ±50ppm |
Series | Absolute Pull Range (APR) ±3145ppm |
Packaging Strip | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead Exposed Pad |
Type | Supplier Device Package 6-PQFV (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Output LVDS | Height - Seated (Max) 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.90000 | $17.90 |
| 10 | $15.54700 | $155.47 |
| 25 | $14.70360 | $367.59 |
| 50 | $14.09640 | $704.82 |
| 100 | $13.51530 | $1,351.53 |
| 250 | $12.78432 | $3,196.08 |
| 500 | $12.25858 | $6,129.29 |
| 1,000 | $12.14924 | $12,149.24 |

