
SIT3373AI-2E2-33NB614.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT3373AI-2E2-33NB614.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT3373AI-2E2-33NB614.000000 |
Description | MEMS OSC VCXO 614.0000MHZ LVDS |
Customer Reference | |
Detailed Description | 614 MHz VCXO LVDS Oscillator 3.3V 6-SMD, No Lead Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | LVDS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | ±20ppm | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead Exposed Pad | |
Supplier Device Package | 6-PQFV (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $23.29000 | $23.29 |
| 10 | $20.23800 | $202.38 |
| 25 | $19.14080 | $478.52 |
| 50 | $18.35120 | $917.56 |
| 100 | $17.59510 | $1,759.51 |
| 250 | $16.64452 | $4,161.13 |
| 500 | $16.34666 | $8,173.33 |

