240 MHz VCXO LVDS Oscillator 3.3V 6-SMD, No Lead Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT3373AI-2E2-33NB240.000000

DigiKey Part Number
1473-SIT3373AI-2E2-33NB240.000000-ND
Manufacturer
Manufacturer Product Number
SIT3373AI-2E2-33NB240.000000
Description
MEMS OSC VCXO 240.0000MHZ LVDS
Customer Reference
Detailed Description
240 MHz VCXO LVDS Oscillator 3.3V 6-SMD, No Lead Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±25ppm
Series
Absolute Pull Range (APR)
±20ppm
Packaging
Strip
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-SMD, No Lead Exposed Pad
Type
Supplier Device Package
6-PQFV (7x5)
Frequency
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Output
LVDS
Height - Seated (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 133
Non-Cancelable/Non-Returnable
All prices are in CAD
Strip
QuantityUnit PriceExt Price
1$23.29000$23.29
10$20.23800$202.38
25$19.14080$478.52
50$18.35120$917.56
100$17.59510$1,759.51
250$16.64452$4,161.13
500$16.34666$8,173.33
Manufacturers Standard Package