
SIT3373AC-4E9-25NX256.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT3373AC-4E9-25NX256.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT3373AC-4E9-25NX256.000000 |
Description | MEMS OSC VCXO 256.0000MHZ HCSL |
Customer Reference | |
Detailed Description | 256 MHz VCXO HCSL Oscillator 2.5V 6-SMD, No Lead Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V |
Mfr | Frequency Stability ±35ppm |
Series | Absolute Pull Range (APR) ±360ppm |
Packaging Strip | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead Exposed Pad |
Type | Supplier Device Package 6-PQFV (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Output HCSL | Height - Seated (Max) 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.02000 | $19.02 |
| 10 | $16.52500 | $165.25 |
| 25 | $15.62880 | $390.72 |
| 50 | $14.98400 | $749.20 |
| 100 | $14.36610 | $1,436.61 |
| 250 | $13.58944 | $3,397.36 |
| 500 | $13.03074 | $6,515.37 |
| 1,000 | $13.01316 | $13,013.16 |

