
SIT3372AI-2E3-33NC148.350000 | |
|---|---|
DigiKey Part Number | 1473-SIT3372AI-2E3-33NC148.350000-ND |
Manufacturer | |
Manufacturer Product Number | SIT3372AI-2E3-33NC148.350000 |
Description | MEMS OSC VCXO 148.3500MHZ LVDS |
Customer Reference | |
Detailed Description | 148.35 MHz VCXO LVDS Oscillator 3.3V 6-SMD, No Lead Exposed Pad |
Datasheet | Datasheet |
Category | Frequency Stability ±50ppm |
Mfr | Absolute Pull Range (APR) ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 84mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead Exposed Pad |
Type | Supplier Device Package 6-PQFV (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Output LVDS | Height - Seated (Max) 0.035" (0.90mm) |
Voltage - Supply 3.3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.90000 | $17.90 |
| 10 | $15.54700 | $155.47 |
| 25 | $14.70360 | $367.59 |
| 50 | $14.09640 | $704.82 |
| 100 | $13.51530 | $1,351.53 |
| 250 | $12.78432 | $3,196.08 |
| 500 | $12.25858 | $6,129.29 |
| 1,000 | $12.14924 | $12,149.24 |

