
SIT3372AI-2E2-33NH100.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT3372AI-2E2-33NH100.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT3372AI-2E2-33NH100.000000 |
Description | MEMS OSC VCXO 100.0000MHZ LVDS |
Customer Reference | |
Detailed Description | 100 MHz VCXO LVDS Oscillator 3.3V 6-SMD, No Lead Exposed Pad |
Datasheet | Datasheet |
Category | Frequency Stability ±25ppm |
Mfr | Absolute Pull Range (APR) ±170ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 84mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead Exposed Pad |
Type | Supplier Device Package 6-PQFV (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Output LVDS | Height - Seated (Max) 0.035" (0.90mm) |
Voltage - Supply 3.3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $24.21000 | $24.21 |
| 10 | $21.04700 | $210.47 |
| 25 | $19.90640 | $497.66 |
| 50 | $19.08520 | $954.26 |
| 100 | $18.29890 | $1,829.89 |
| 250 | $17.31036 | $4,327.59 |
| 500 | $16.59916 | $8,299.58 |

