
SIT3372AI-2B3-33NG100.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT3372AI-2B3-33NG100.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT3372AI-2B3-33NG100.000000 |
Description | MEMS OSC VCXO 100.0000MHZ LVDS |
Customer Reference | |
Detailed Description | 100 MHz VCXO LVDS Oscillator 3.3V 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±50ppm |
Mfr | Absolute Pull Range (APR) ±95ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 84mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-PQFD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Output LVDS | Height - Seated (Max) 0.035" (0.90mm) |
Voltage - Supply 3.3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.60000 | $18.60 |
| 10 | $16.16300 | $161.63 |
| 25 | $15.28600 | $382.15 |
| 50 | $14.65500 | $732.75 |
| 100 | $14.05070 | $1,405.07 |
| 250 | $13.29092 | $3,322.73 |
| 500 | $12.74432 | $6,372.16 |
| 1,000 | $12.22096 | $12,220.96 |

