
SIT3372AI-2B2-33NG148.350000 | |
|---|---|
DigiKey Part Number | 1473-SIT3372AI-2B2-33NG148.350000-ND |
Manufacturer | |
Manufacturer Product Number | SIT3372AI-2B2-33NG148.350000 |
Description | MEMS OSC VCXO 148.3500MHZ LVDS |
Customer Reference | |
Detailed Description | 148.35 MHz VCXO LVDS Oscillator 3.3V 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±25ppm |
Mfr | Absolute Pull Range (APR) ±120ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 84mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-PQFD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Output LVDS | Height - Seated (Max) 0.035" (0.90mm) |
Voltage - Supply 3.3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $23.29000 | $23.29 |
| 10 | $20.23200 | $202.32 |
| 25 | $19.13560 | $478.39 |
| 50 | $18.34660 | $917.33 |
| 100 | $17.59060 | $1,759.06 |
| 250 | $16.64012 | $4,160.03 |
| 500 | $16.34178 | $8,170.89 |

