100 MHz VCXO LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT3372AI-1EH-33EE100.000000

DigiKey Part Number
1473-SIT3372AI-1EH-33EE100.000000-ND
Manufacturer
Manufacturer Product Number
SIT3372AI-1EH-33EE100.000000
Description
MEMS OSC 100.00MHZ SMD LVPECL
Customer Reference
Detailed Description
100 MHz VCXO LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
SIT3372AI-1EH-33EE100.000000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Stability
±15ppm
Mfr
Absolute Pull Range (APR)
±80ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Strip
Current - Supply (Max)
92mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-SMD, No Lead Exposed Pad
Type
Supplier Device Package
6-PQFV (7x5)
Frequency
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Function
Enable/Disable
Height - Seated (Max)
0.035" (0.90mm)
Output
LVPECL
Current - Supply (Disable) (Max)
61mA
Voltage - Supply
3.3V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 230
Non-Cancelable/Non-Returnable
All prices are in CAD
Strip
QuantityUnit PriceExt Price
1$26.67000$26.67
10$23.18400$231.84
25$21.92760$548.19
50$21.02360$1,051.18
100$20.15760$2,015.76
250$19.06892$4,767.23
500$18.28582$9,142.91
Manufacturers Standard Package