122.88 MHz VCXO LVDS Oscillator 3.3V 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT3372AE-2BH-33NM122.880000

DigiKey Part Number
1473-SIT3372AE-2BH-33NM122.880000-ND
Manufacturer
Manufacturer Product Number
SIT3372AE-2BH-33NM122.880000
Description
MEMS OSC VCXO 122.8800MHZ LVDS
Customer Reference
Detailed Description
122.88 MHz VCXO LVDS Oscillator 3.3V 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Stability
±15ppm
Mfr
Absolute Pull Range (APR)
±30ppm
Series
Operating Temperature
-40°C ~ 105°C
Packaging
Strip
Current - Supply (Max)
84mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-SMD, No Lead
Type
Supplier Device Package
6-PQFD (3.2x2.5)
Frequency
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Output
LVDS
Height - Seated (Max)
0.035" (0.90mm)
Voltage - Supply
3.3V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 122
All prices are in CAD
Strip
QuantityUnit PriceExt Price
1$32.67000$32.67
10$28.39400$283.94
25$26.85600$671.40
50$25.74880$1,287.44
100$24.68930$2,468.93
250$23.35676$5,839.19
500$22.89466$11,447.33
Manufacturers Standard Package