
SIT3372AE-1EH-33EE40.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT3372AE-1EH-33EE40.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT3372AE-1EH-33EE40.000000 |
Description | MEMS OSC VCXO 40.0000MHZ LVPECL |
Customer Reference | |
Detailed Description | 40 MHz VCXO LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | SIT3372AE-1EH-33EE40.000000 Models |
Category | Frequency Stability ±15ppm |
Mfr | Absolute Pull Range (APR) ±80ppm |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Strip | Current - Supply (Max) 92mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead Exposed Pad |
Type | Supplier Device Package 6-PQFV (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.035" (0.90mm) |
Output LVPECL | Current - Supply (Disable) (Max) 61mA |
Voltage - Supply 3.3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $32.68000 | $32.68 |
| 10 | $28.39900 | $283.99 |
| 25 | $26.86080 | $671.52 |
| 50 | $25.75380 | $1,287.69 |
| 100 | $24.69390 | $2,469.39 |
| 250 | $23.36120 | $5,840.30 |
| 500 | $22.89952 | $11,449.76 |

