122.88 MHz VCXO LVDS Oscillator 2.5V 6-SMD, No Lead Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT3372AC-2E9-25NX122.880000

DigiKey Part Number
1473-SIT3372AC-2E9-25NX122.880000-ND
Manufacturer
Manufacturer Product Number
SIT3372AC-2E9-25NX122.880000
Description
MEMS OSC VCXO 122.8800MHZ LVDS
Customer Reference
Detailed Description
122.88 MHz VCXO LVDS Oscillator 2.5V 6-SMD, No Lead Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Stability
±35ppm
Mfr
Absolute Pull Range (APR)
±360ppm
Series
Operating Temperature
-20°C ~ 70°C
Packaging
Strip
Current - Supply (Max)
84mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-SMD, No Lead Exposed Pad
Type
Supplier Device Package
6-PQFV (7x5)
Frequency
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Output
LVDS
Height - Seated (Max)
0.035" (0.90mm)
Voltage - Supply
2.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 133
Non-Cancelable/Non-Returnable
All prices are in CAD
Strip
QuantityUnit PriceExt Price
1$19.02000$19.02
10$16.52500$165.25
25$15.62880$390.72
50$14.98400$749.20
100$14.36610$1,436.61
250$13.58944$3,397.36
500$13.03074$6,515.37
1,000$13.01316$13,013.16
Manufacturers Standard Package