
SIT3372AC-2E3-33NX35.437431 | |
|---|---|
DigiKey Part Number | 1473-SIT3372AC-2E3-33NX35.437431-ND |
Manufacturer | |
Manufacturer Product Number | SIT3372AC-2E3-33NX35.437431 |
Description | MEMS OSC VCXO 35.437431MHZ LVDS |
Customer Reference | |
Detailed Description | 35.437431 MHz VCXO LVDS Oscillator 3.3V 6-SMD, No Lead Exposed Pad |
Datasheet | Datasheet |
Category | Frequency Stability ±50ppm |
Mfr | Absolute Pull Range (APR) ±345ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Strip | Current - Supply (Max) 84mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead Exposed Pad |
Type | Supplier Device Package 6-PQFV (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Output LVDS | Height - Seated (Max) 0.035" (0.90mm) |
Voltage - Supply 3.3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.43000 | $17.43 |
| 10 | $15.14700 | $151.47 |
| 25 | $14.32440 | $358.11 |
| 50 | $13.73340 | $686.67 |
| 100 | $13.16720 | $1,316.72 |
| 250 | $12.45504 | $3,113.76 |
| 500 | $11.94274 | $5,971.37 |
| 1,000 | $11.79788 | $11,797.88 |

