163.84 MHz VCXO LVDS Oscillator 3.3V 6-SMD, No Lead Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT3372AC-2E3-33NH163.840000

DigiKey Part Number
1473-SIT3372AC-2E3-33NH163.840000-ND
Manufacturer
Manufacturer Product Number
SIT3372AC-2E3-33NH163.840000
Description
MEMS OSC VCXO 163.8400MHZ LVDS
Customer Reference
Detailed Description
163.84 MHz VCXO LVDS Oscillator 3.3V 6-SMD, No Lead Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Stability
±50ppm
Mfr
Absolute Pull Range (APR)
±145ppm
Series
Operating Temperature
-20°C ~ 70°C
Packaging
Strip
Current - Supply (Max)
84mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-SMD, No Lead Exposed Pad
Type
Supplier Device Package
6-PQFV (7x5)
Frequency
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Output
LVDS
Height - Seated (Max)
0.035" (0.90mm)
Voltage - Supply
3.3V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 133
Non-Cancelable/Non-Returnable
All prices are in CAD
Strip
QuantityUnit PriceExt Price
1$17.43000$17.43
10$15.14700$151.47
25$14.32440$358.11
50$13.73340$686.67
100$13.16720$1,316.72
250$12.45504$3,113.76
500$11.94274$5,971.37
1,000$11.79788$11,797.88
Manufacturers Standard Package