
SIT3372AC-2B2-28NH128.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT3372AC-2B2-28NH128.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT3372AC-2B2-28NH128.000000 |
Description | MEMS OSC VCXO 128.0000MHZ LVDS |
Customer Reference | |
Detailed Description | 128 MHz VCXO LVDS Oscillator 2.8V 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | LVDS | |
Voltage - Supply | 2.8V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | ±170ppm | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 84mA | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-PQFD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $23.03000 | $23.03 |
| 10 | $20.00900 | $200.09 |
| 25 | $18.92400 | $473.10 |
| 50 | $18.14340 | $907.17 |
| 100 | $17.39570 | $1,739.57 |
| 250 | $16.45576 | $4,113.94 |
| 500 | $16.12184 | $8,060.92 |

