
SIT3372AC-2B2-25NC77.760000 | |
|---|---|
DigiKey Part Number | 1473-SIT3372AC-2B2-25NC77.760000-ND |
Manufacturer | |
Manufacturer Product Number | SIT3372AC-2B2-25NC77.760000 |
Description | MEMS OSC VCXO 77.7600MHZ LVDS |
Customer Reference | |
Detailed Description | 77.76 MHz VCXO LVDS Oscillator 2.5V 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SIT3372AC-2B2-25NC77.760000 Models |
Category | Voltage - Supply 2.5V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Strip | Current - Supply (Max) 84mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-PQFD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Output LVDS | Height - Seated (Max) 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $23.12000 | $23.12 |
| 10 | $20.09200 | $200.92 |
| 25 | $19.00240 | $475.06 |
| 50 | $18.21860 | $910.93 |
| 100 | $17.46790 | $1,746.79 |
| 250 | $16.52400 | $4,131.00 |
| 500 | $16.18872 | $8,094.36 |

