
SIT3372AC-1E9-33NG156.250000 | |
|---|---|
DigiKey Part Number | 1473-SIT3372AC-1E9-33NG156.250000-ND |
Manufacturer | |
Manufacturer Product Number | SIT3372AC-1E9-33NG156.250000 |
Description | MEMS OSC VCXO 156.2500MHZ LVPECL |
Customer Reference | |
Detailed Description | 156.25 MHz VCXO LVPECL Oscillator 3.3V 6-SMD, No Lead Exposed Pad |
Datasheet | Datasheet |
Category | Frequency Stability ±35ppm |
Mfr | Absolute Pull Range (APR) ±110ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Strip | Current - Supply (Max) 92mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead Exposed Pad |
Type | Supplier Device Package 6-PQFV (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Output LVPECL | Height - Seated (Max) 0.035" (0.90mm) |
Voltage - Supply 3.3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.26000 | $19.26 |
| 10 | $16.73000 | $167.30 |
| 25 | $15.82240 | $395.56 |
| 50 | $15.16980 | $758.49 |
| 100 | $14.54430 | $1,454.43 |
| 250 | $13.75796 | $3,439.49 |
| 500 | $13.19232 | $6,596.16 |
| 1,000 | $13.17452 | $13,174.52 |

